MUSB-B5-S-VT


Description:
mini_USBType-B SMT vert.
Supplier:
ADAM TECH
Matchcode:
MUSBB5SVT
Rutronik No.:
CONN5604
Unit Pack:
10
MOQ:
4800
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.80 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MUSB
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.