MTJG-2-88TX1-FSD-PG-LD
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
08P MODULAR JACK 2PORT W/LED1/2
Supplier:
ADAM TECH
Matchcode:
MTJG288TX1FSDPGLD
Rutronik No.:
CONIO2253
Unit Pack:
30
MOQ:
2000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- MTJG
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Special feature
- 2Port G/G
- Feature funct.
- Tab_down
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.