MTJ-88TX1-FSD-PG2T-M5C
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
08P MOD JACK GANGED BLACK 8P8C
Supplier:
ADAM TECH
Matchcode:
MTJ88TX1FSDPG2TM5C
Rutronik No.:
CONIO2158
Unit Pack:
2400
MOQ:
2400
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port
- Feature funct.
- Tab_down
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.