MTJ-88TUX1-FSD-M378C-WOT


Description:
RJ45 1x1 Jack
Supplier:
ADAM TECH
Matchcode:
MTJ-88TUX1-FSD-M378C-WOT
Rutronik No.:
CONN14268
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port G/Y
- Feature funct.
- Tab_up
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.