MTJ-88S11-FSD-PG-LG


Description:
RJ45 Modular_Jack G/Y
Supplier:
ADAM TECH
Matchcode:
MTJ88S11FSDPGLG
Rutronik No.:
CONIO1942
Unit Pack:
50
MOQ:
4800
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- Special feature
- 1Port Y/G
- Feature funct.
- Tab_up
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.