MSCCP-D-06-SG-SW-T/R
Description:
06P MICRO SIM CARD W/SWITCH, PUSH 1.27MM
Supplier:
ADAM TECH
Matchcode:
MSCCPD06SGSWTR
Rutronik No.:
CONN14563
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- MSCCP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- h=1.50mm
- Feature funct.
- Push-Push
- Family
- SIM CARD
- Brand
- micro SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.