MPE-D1-52-R-SMT-8.0-T/R
Description:
52P MINI PCI SMT CARD EXPRESS
Supplier:
ADAM TECH
Matchcode:
MPED152RSMT80TR
Rutronik No.:
CONN7015
Unit Pack:
400
MOQ:
9600
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 52
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.30 A
- Voltage rating
- 250 V
- Series
- MPE
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- Family
- CONNECTOR
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.