IEC-NA-5
Description:
MINI IEC R/A W/GROUND PIN
Supplier:
ADAM TECH
Matchcode:
IECNA5
Rutronik No.:
CONN5185
Unit Pack:
120
MOQ:
1200
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.50 A
- Voltage rating
- 125 V
- Series
- IEC
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 70 °C
- Feature funct.
- INLET IEC
- Family
- IEC Mini
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.