IEC-J-4-200


Description:
03P Power Inlet Chas. Flange
Supplier:
ADAM TECH
Matchcode:
IECJ4200
Rutronik No.:
CONN11082
Unit Pack:
1
MOQ:
5000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 15.0 A
- Voltage rating
- 250 V
- Series
- IEC
- Feature funct.
- INLET IEC
- Family
- IEC
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.