HRS-2KY-10-G-SMT-PP1
Description:
10P 2R RECEPTACLE STRIP SURFACE
Supplier:
ADAM TECH
Matchcode:
HRS2KY10GSMTPP1
Rutronik No.:
CONN2652
Unit Pack:
90
MOQ:
5040
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 10 V
- Series
- HRS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.