EB90DA-10-A


Description:
02P Euro Block 3.50mm
Supplier:
ADAM TECH
Matchcode:
EB90DA10A
Rutronik No.:
CONN13913
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.50 A
- Voltage rating
- 160 V
- Series
- EB90D
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 24 TO 16
- Feature funct.
- SpringClam
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.