EB2A-02-M-D-CSD
Description:
02P EURO BLOCK 2,50MM GREEN
Supplier:
ADAM TECH
Matchcode:
EB2A02MDCSD
Rutronik No.:
CONN11291
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- BRONZE
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 150 V
- Series
- EB2A
- Oper.temp.min.
- -15 °C
- Oper.temp.max.
- 90 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.