EB167A-04-H


Description:
04P Terminal Block 10.0mm
Supplier:
ADAM TECH
Matchcode:
EB167A04H
Rutronik No.:
CONN10294
Unit Pack:
42
MOQ:
42
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 60.0 A
- Voltage rating
- 600 V
- Series
- EB167
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.