DVI-SL-24-1


Description:
24P DVI SOCKET R/A PCB TAILES GOLD FLASH
Supplier:
ADAM TECH
Matchcode:
DVISL241
Rutronik No.:
CONN15233
Unit Pack:
50
MOQ:
2000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.75 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 40 V
- Series
- DVI-SL
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- Video
- Brand
- DVI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.