DPC-F-S-VT-CS1
Description:
20P DISPLAYPORT R/A W BORDLOCK
Supplier:
ADAM TECH
Matchcode:
DPCFSVTCS1
Rutronik No.:
CONN14217
Unit Pack:
60
MOQ:
2160
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DPC
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- Displaypor
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.