CA-E2462-01


Description:
SMA(F)STR to I-PEX -Cable Ass Assembly
Supplier:
ADAM TECH
Matchcode:
CAE246201
Rutronik No.:
CABLE4041
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Family
- RF CAB ASS
- Brand
- Coaxial
- Termin.port A
- SMA
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.