CA #E250915-03


Description:
SMA(F) BLACK -Coaxial Cable Assembly
Supplier:
ADAM TECH
Matchcode:
CAE25091503
Rutronik No.:
CABLE1522
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Family
- RF CAB ASS
- Brand
- Coaxial
- Termin.port A
- SMA
- Cable length
- 025 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.