CA #E2199-02


Description:
USB-Cable 3.0 USB-A to USB-C
Supplier:
ADAM TECH
Matchcode:
CAE219902
Rutronik No.:
CABLE3771
Unit Pack:
80
MOQ:
560
Packaging:
BAG
- Family
- USB A-TO-B
- Brand
- USB
- Termin.port A
- USB A
- Cable style
- USB
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.