CA #E201-6
Description:
28AWG RJ45 PLUG CAT6 GREY SHORT
Supplier:
ADAM TECH
Matchcode:
CAE2016
Rutronik No.:
CABLE3069
Unit Pack:
1
MOQ:
3000
Packaging:
BULK
- Family
- ETHERNET
- Termin.port A
- RJ45
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.