CA #E1903-01


Description:
FFC-Cable 16P L=150mm
Supplier:
ADAM TECH
Matchcode:
CAE190301
Rutronik No.:
CABLE3480
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Family
- FFC/FPC
- Contact pitch
- 0.00 mm
- No.of wires
- 16
- Cable length
- 150 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.