CA #E1898-01
Description:
USB Cable Ass. 3.1 TYPE C BLK
Supplier:
ADAM TECH
Matchcode:
CAE189801
Rutronik No.:
CABLE3387
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cable kit
- 16 Y/N
- Cable type
- 1.27
- Length
- 01 mm
- Connector A
- _OTHER
- Connector B
- _OTHER
- Slot bracket
- _OTHER Y/N
- Bracket size
- STRAIGHT
- Board type
- 5.00
- Touch type
- 300
- Touch controler
- CA #E
- BL controler
- +05
- No.cables
- 100
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.