CA #E131517-03


Description:
D-SUB Cable 15P HD Cable L=20mm
Supplier:
ADAM TECH
Matchcode:
CA#E13151703
Rutronik No.:
CABLE2006
Unit Pack:
1500
MOQ:
3000
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- DSUB
- Termin.port A
- DSUB
- Cable length
- 020 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.