CA #E1037-01A


Description:
Modular Cable
Supplier:
ADAM TECH
Matchcode:
CAE103701A
Rutronik No.:
CABLE3197
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- MODULAR
- Termin.port A
- RJ45
- Termin.port B
- RJ45
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.