BH-94B-1
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![ADAM TECH BH-94B-1](https://www.rutronik24.com/pim/direct/adamtech/medium/adamtech-bh-94b-1.jpg)
image shown is a representation only
Description:
BATTERY HOLDER CR1620 THT
Supplier:
ADAM TECH
Matchcode:
BH94B1
Rutronik No.:
BAT6477
Unit Pack:
420
MOQ:
1680
package:
TRAY
Packaging:
TRAY
- Weight
- 1,39 g
- Form
- HOLDER
- Number of cells
- 1
- ContactTerminal
- THT
- Size
- CR1620
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.