BH-50C-1
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![ADAM TECH BH-50C-1](https://www.rutronik24.com/pim/direct/adamtech/medium/adamtech-bh-50c-1.jpg)
image shown is a representation only
Description:
HOLDERCOIN2032 VERT THM
Supplier:
ADAM TECH
Matchcode:
BH50C1
Rutronik No.:
BAT6480
Unit Pack:
80
MOQ:
4000
Packaging:
TRAY
- Weight
- 1,64 g
- Form
- COIN
- Number of cells
- 1
- Size
- COIN2032
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.