BH-49A-5-T/R
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![ADAM TECH BH-49A-5-T/R](https://www.rutronik24.com/pim/direct/adamtech/medium/adamtech-bh-49a-5-tr.jpg)
image shown is a representation only
Description:
HOLDER SMT 2032 CLIP T&R
Supplier:
ADAM TECH
Matchcode:
BH49A5TR
Rutronik No.:
BAT6338
Unit Pack:
500
MOQ:
500
package:
REEL
Packaging:
REEL
- Weight
- 1,472 g
- Form
- COIN
- ContactTerminal
- CLIP
- Size
- COIN2032
- Technology
- SMT
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.