BH-49A-1


image shown is a representation only
Description:
HOLDER THM 2032 CLIP CONTACT
Supplier:
ADAM TECH
Matchcode:
BH49A1
Rutronik No.:
BAT6163
Unit Pack:
72
MOQ:
72
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.472 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- CLIP
- Size
- COIN2032
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.