BH-44A-5-T/R
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![ADAM TECH BH-44A-5-T/R](https://www.rutronik24.com/pim/klgr/medium/BAT.jpg)
image shown is a representation only
Description:
HOLDERCOIN 12MM SMT T&R
Supplier:
ADAM TECH
Matchcode:
BH44A5 T&R
Rutronik No.:
BAT6566
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Weight
- 0,585 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- HORIZONTAL
- Size
- COIN12xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.