ADT-AN15494-1R


Description:
CRIMP TERMINAL AWG22-18, TIN PLATED
Supplier:
ADAM TECH
Matchcode:
ADTAN154941R
Rutronik No.:
CONN14743
Unit Pack:
1
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 105 °C
- AWG
- 22 TO 18
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.