ADC-002-1


Description:
02P DC Power Supp. PCB Jack 2,00mm THT
Supplier:
ADAM TECH
Matchcode:
ADC0021
Rutronik No.:
COREC30987
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 12 V
- Series
- ADC
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Board Moun
- Family
- SOCKET
- Brand
- DC Power
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.