2BHR-20-VUA-SMT-PP-T/R
Description:
20P BOXHEADER STRAIGHT SMT 2,00
Supplier:
ADAM TECH
Matchcode:
2BHR20VUASMTPPTR
Rutronik No.:
CONN5232
Unit Pack:
400
MOQ:
3200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 500 V
- Series
- 2BHR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Special feature
- PBT
- Feature funct.
- Shrouded
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.