25CH-B-03
Description:
03P CRIMP HOUSING STRAIGHT
Supplier:
ADAM TECH
Matchcode:
25CHB03
Rutronik No.:
COREC40305
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 250 V
- Series
- 25CH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.