125SH-D-02-MTR-SMT-KT-T/R
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
02P HEADER 1,25MM R/A SMT
Supplier:
ADAM TECH
Matchcode:
125SHD02MTRSMTKTTR
Rutronik No.:
COREC39691
Unit Pack:
1000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 125SH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Shrouded
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.