125CTD-R
Description:
01P TERMINAL 1,25MM AWG 28-32
Supplier:
ADAM TECH
Matchcode:
125CTDR
Rutronik No.:
COREC37514
Unit Pack:
15000
MOQ:
120000
package:
REEL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 125CT
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- AWG
- 32 TO 18
- Family
- WTB
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.