DE09-PT-1-BL
Description:
09P D-SUB JACKCSREW W LOCK
Supplier:
ADAM TECH
Matchcode:
DE09PT1BL
Rutronik No.:
COSUBD9975
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- DE09
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.