CA-USB-AM/CM-3FT
image shown is a representation only
Description:
USB Cable Ass. 2.0 TYPE C
Supplier:
ADAM TECH
Matchcode:
CAUSBAMCM3FT
Rutronik No.:
CABLE1645
Unit Pack:
1
MOQ:
3000
Packaging:
BULK
- Cable kit
- 04 Y/N
- Cable type
- 0.00
- Length
- 01 mm
- Connector A
- M/M
- Connector B
- USB A
- Slot bracket
- USB 2.0 Y/N
- Bracket size
- _OTHER
- Board type
- 0.00
- Touch type
- 00
- Touch controler
- CA-USB-AM
- BL controler
- -00
- No.cables
- -00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.