uOLED-160G2-AR
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 1.7 Inch
- Resolution
- 160x128 Pixel
- Aspect ratio
- 5:4
- Backlight
- N/A
- Brightness
- 100 cd/m²
- Viewing angles
- 160 °
- Technology
- PMOLED
- Contrast
- 5000:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -35 - +75 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 52.1 mm
- Height
- 13.8 mm
- Width
- 36 mm
- Weight
- 0.013 KG
- Open frame
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 10 weeks
The uOLED-160G2 is an impressive OLED display module in the 4D Systems microOLED graphics display range. Combining a resolution of 1.7” 160x128 pixels with 65K True to Life colours, this display module is perfect for animations, slideshows and other multimedia presentations. It ist he ideal size for attractive embedded display applications.
This module brings to life a breath-taking 1.7” Passive Matrix OLED (PMOLED) screen, which is the biggest uOLED module available in its range. Driving the module and its peripherals is the GOLDELOX processor, a very capable chip which provides impressive graphics power, programmed with 4D Systems Workshop IDE Software.
4D Systems Workshop enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D’s graphics controllers.
The uOLED-160G2 has a modest but comprehensive range of features suited for an application requiring a bright eye catching display, an analog input, Dallas 1-wire sensor capability, audio generation, or simply digital I/O. This is truly an impressive little module.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.