uOLED-128-G2


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 1.5 Inch
- Resolution
- 128x128 Pixel
- Aspect ratio
- 1:1
- Backlight
- N/A
- Brightness
- 100 cd/m²
- Viewing angles
- 160 °
- Technology
- PMOLED
- Contrast
- 5000:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -35 - +75 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 45.5 mm
- Height
- 13.7 mm
- Width
- 36 mm
- Weight
- 0.011 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- 65x50x30
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85312020900
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
1.5" micro OLED Display
The uOLED-128G2 is a compact and cost effective display module using the latest state of the art Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers 'stand-alone' functionality to any Project.
Powerful graphics, text, image, animation and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box and you are now ready to write your code in 4DGL (a high level 4D Graphics Language) using the 4DGL-Workshop4 IDE (editor, compiler and downloader). This will save weeks even months of development time on your next embedded graphics Project.
4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.
This module can be programmed using 3 different environments in the Workshop4 IDE. Designer, ViSi and Serial. Please refer to the Workshop4 Product Page for more information and documentation on these Environments.
In short, the uOLED-128G2 offers one of the most flexible embedded graphics solutions available.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.