ULCD-90DCT-PI
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS ULCD-90DCT-PI](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-ulcd-90dct-pi.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 9 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 475 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- microLCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 230,7 mm
- Height
- 8,15 mm
- Width
- 126,4 mm
- Weight
- N/A KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 10 weeks
Includes
1 x ULCD-90DCT
1 x GEN4-IB
1 x 4D Serial Pi Adaptor
1 x 30-way 150mm FFC Cable
1 x 5 Pin Ribbon Cable
9.0" Intelligent Display Module with DIABLO16 Graphics Controller with Hardware Interface for Raspberry Pi & ASUS Tinker Board
This 9.0” Diablo16 Integrated Display Module is part of the microLCD range of modules Designed and Manufactured by 4D Systems.
This hardware bundle includes the 4D Serial Pi Adaptor which allows fast and easy hardware interface to virtually any Raspberry Pi & ASUS Tinker Board with the standard Raspberry Pi & ASUS Tinker Board headers and allows you to quickly and easily add a full colour dedicated HMI to your project.
The 9.0” model was designed specifically to cater for the demand of physically large displays, for ease of integration and use, and with careful consideration for space requirements and functionality.
This specific module features a 9.0” colour TFT LCD display, with Resistive Touch (DT), or Capacitive Touch (DCT). It is powered by the feature-rich 4D Systems Diablo16 Graphics Processor, which offers an array of functionality and options for any Designer / Integrator / User.
The Diablo16 processor features include 16 customisable GPIO, capable of PWM, Serial, I²C, SPI, Pulse Out, Quadrature Input, and Analog Input.
The 9.0” Diablo16 Integrated Display Module features a TFT LCD Display, is capable of Touch Detection, microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation.
This 9.0” module is 100% compatible with the Workshop4 IDE and its 4 different development environments, providing the User with a wealth of options for programming and controlling their system.
Anything designed to run on other 4D Systems display modules featuring Picaso or Diablo16 Graphic Processors can be run on this Integrated Display Module, with little or no required modifications. Please contact 4D Systems Support Team for assistance if migrating from a previous model.
This module features a 30 pin ZIF socket, designed for a 30 pin FPC cable, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements.
The uLCD-90DT/DCT utilises the same PCB found on the popular gen4 Series Intelligent Display Modules, such as the gen4-uLCD-70DT, making integration and application sharing easy. Unlike the gen4 modules, the uLCD-90 range does not feature plastic frames with mounting tabs, and instead integrates metal mounting ears directly into the display housing.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.