uLCD-43P


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4.3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 500 cd/m²
- Viewing angles
- N/A °
- Technology
- N/A
- Contrast
- N/A
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -15 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 120 mm
- Height
- 15.2 mm
- Width
- 67.30 mm
- Weight
- 0.079 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- 138x100x30
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 8 weeks
4.3" TFT Intelligent Display
The uLCD-43 is an intelligent graphics display that harnesses the power to deliver a diverse range of features in a single, compact cost effective unit. Embedded at the heart of the design is the PICASO processor, which is driven by a highly optimised virtual core engine; EVE (Extensible Virtual Engine).
An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features include; a 4.3" TFT 480x272 touch screen display, audio, micro-SD card connector, an expansion port along with a series of GPIO, I2C pins and serial comms.
The uLCD-43 serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3" widescreen display.
• uLCD-43P (Non Touch version)
• uLCD-43PT (Resistive Touch version)
• uLCD-43PCT (Capacitive Touch version) - No Longer Available for Purchase
NOT RECOMMENDED FOR NEW DESIGNS - Please contact Sales for Questions/Concerns. Please refer to our gen4 range for alternate products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.