uLCD-43DCT-AR
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4,3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 480 cd/m²
- Viewing angles
- 35/15/90 °
- Technology
- microLCD
- Contrast
- 350:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 105,4 mm
- Height
- 4,2 mm
- Width
- 67,1 mm
- Open frame
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85312095900
- Country
- Australia
- Supplier Lead time
- 10 weeks
4.3" DIABLO16 Display Module Pack for the Arduino
The uLCD-43DCT-AR is an Arduino Display Module Pack, which includes a uLCD-43DCT 4.3" LCD Display with Capacitive Touch, a 4D Arduino Adaptor Shield and 5 way interface cable.
The uLCD-43DCT-AR includes an Arduino Adpator Shield which is used to interface the uLCD-43D Display with an Arduino, to provide a quick and easy interface without any wiring hassles.
The Arduino Display Module Pack enables an Arduino user to quickly connect the 4D Arduino Adaptor Shield to their Arduino, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-43DCT-AR has a comprehensive ViSi-Genie Library for the Arduino, which provides a rapid programming experience for Arduino users, to create both simple and complex GUI's with ease. A Serial Library is also provided to easily interfeace to the Arduino, which prives an simple method to draw primitives such as lines, rectangles, circles and text, displaying images, playing sound and logging data to uSD card.
The Arduino Adaptor Shield utilises the Arduino's UART Serial Port and a single Digital pin.
For support relating specifically to the Arduino hardware/software, please refer to the Arduino Support Forum
For support relating to 4D Systems hardware or interfacing to an Arduino, please refer to the 4D Systems Support Forum
NOT RECOMMENDED FOR NEW DESIGNS - Please contact Sales for Questions/Concerns. Please refer to our gen4 range for alternate products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.