uLCD-43D


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4.3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 500 cd/m²
- Viewing angles
- N/A °
- Technology
- N/A
- Contrast
- N/A
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 67 mm
- Height
- 15.2 mm
- Width
- 119.5 mm
- Weight
- 0.08 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 10 weeks
4.3" DIABLO16 TFT LCD Intelligent Display
The uLCD-43D/DT/DCT is a powerful 4.3" TFT LCD Intelligent Display, powered by the 4D Systems DIABLO16 Processor
An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features include; a 4.3" TFT 480x272 touch screen display, audio, micro-SD card connector, an expansion port along with a series of GPIO, I2C, SPI, and UART serial comms.
The uLCD-43D/DT/DCT serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3" widescreen display.
• uLCD-43D (Non Touch version)
• uLCD-43DT (Resistive Touch version)
• uLCD-43DCT (Capacitive Touch Version)
The uLCD-43D (DIABLO16) range was designed to be a drop in replacement for the uLCD-43P (PICASO) range, and features the same mechanical dimensions for ease of upgrading. There are however some electrical differences. Please refer to the Datasheet of the uLCD-43D for more information. This is relevant for all models, non touch, resistive touch and capacitive touch.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.