ULCD-35DT-PI


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 3.5 Inch
- Resolution
- 320x480 Pixel
- Aspect ratio
- 2:3
- Backlight
- LED
- Brightness
- 220 cd/m²
- Viewing angles
- 60/60/140 °
- Technology
- microLCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 56.9 mm
- Height
- 15.8 mm
- Width
- 97.6 mm
- Weight
- 0.05 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Philippines
- Supplier Lead time
- 10 weeks
Includes
1 x ULCD-35DT
1 x 4D Serial Pi Adaptor
1 x 5 Pin Ribbon Cable
3.5" Intelligent Display Module Pack for the Raspberry Pi A, B and B+ & ASUS Tinker Board
This 4D Systems Display Module Pack for the Arduino (and variants) is made up of a uLCD-35DT 3.5" TFT LCD Display Module with Resistive Touch and a 4D Serial Pi Adaptor and 5 way interface cable, for quick and easy connection to a Raspberry Pi & ASUS Tinker Board.
This Display Module Pack enables an Arduino user to quickly connect the 4D Serial Pi Adaptor to their Raspberry Pi & ASUS Tinker Board, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-35DT can be configured in a number of ways using the 4D Systems Workshop4 IDE. There are 4 programming Environments to choose from, to enable the widest range of options possible and to suit a wide range of Users and projects alike.
The uLCD-35DT-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi & ASUS Tinker Board, allowing the Visi-Genie events to be easily understood by the Raspberry Pi & ASUS Tinker Board and users code.
Utilises the Raspberry Pi & ASUS Tinker Board's UART Serial Port.
For a detailed listing of the capabilities of the display module in this Raspberry Pi & ASUS Tinker Board Pack, please refer to the datasheet for the display itself, available from the Product Page of the uLCD-35DT.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.