ULCD-32PTU-PI
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS ULCD-32PTU-PI](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-ulcd-32ptu-pi.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 3,2 Inch
- Resolution
- 240x320 Pixel
- Aspect ratio
- 3:4
- Backlight
- LED
- Brightness
- 220 cd/m²
- Viewing angles
- 60/60/140 °
- Technology
- microLCD
- Contrast
- 350:1
- Reaction time
- 25 ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 54,3 mm
- Height
- 15,9 mm
- Width
- 77,7 mm
- Weight
- 0,05 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Includes
1 x ULCD-32PTU
1 x 4D Serial Pi Adaptor
1 x 5 Pin Ribbon Cable
3.2" TFT LCD Intelligent Display Module for the Raspberry Pi A, B and B+ & ASUS Tinker Board
The uLCD-32PTU-PI is a Raspberry Pi & ASUS Tinker Board Display Module Pack, which includes a uLCD-32PTU 3.2" LCD Display with Resistive Touch, a 4D Pi Adaptor and 5 way interface cable.
The uLCD-32PTU-PI customises the uLCD-32PTU Display specifically for interfacing with the Raspberry Pi & ASUS Tinker Board, to provide a quick and easy interface without any wiring hassles.
The Raspberry Pi & ASUS Tinker Board Display Module Pack enables a Raspberry Pi & ASUS Tinker Board user to quickly connect the 4D Pi Adaptor Shield to their Raspberry Pi & ASUS Tinker Board, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-32PTU-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi & ASUS Tinker Board, allowing the Visi-Genie events to be easily understood by the Raspberry Pi & ASUS Tinker Board and users code.
Utilises the Raspberry Pi & ASUS Tinker Board's UART Serial Port.
For a detailed listing of the capabilities of the display module in this Raspberry Pi & ASUS Tinker Board Pack, please refer to the datasheet for the display itself, available from the Product Page of the uLCD-32PTU.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.