uLCD-24PTU-AR


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 2.4 Inch
- Resolution
- 240x320 Pixel
- Aspect ratio
- 3:4
- Backlight
- LED
- Brightness
- 200 cd/m²
- Viewing angles
- 20/35/80 °
- Contrast
- 250:1
- Reaction time
- 30 ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 44.7 mm
- Height
- 15.9 mm
- Width
- 74.75 mm
- Weight
- 0.034 KG
- Open frame
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 10 weeks
2.4" Arduino Display Module Pack
The uLCD-24PTU-AR is an Arduino Display Module Pack, which includes a uLCD-24PTU 2.4" LCD Display with Resistive Touch, a 4D Arduino Adaptor Shield and 5 way interface cable.
The uLCD-24PTU-AR customises the uLCD-24PTU Display specifically for interfacing with the Arduino, to provide a quick and easy interface without any wiring hassles.
The Arduino Display Module Pack enables an Arduino user to quickly connect the 4D Arduino Adaptor Shield to their Arduino, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-24PTU-AR has a comprehensive range of serial commands ready to be received from the Arduino, to draw primitives such as lines, rectangles, circles and text, displaying images, playing sound and logging data to uSD card.
Utilises the Arduino's UART Serial Port and a single Digital pin.
For support relating to the Arduino, please refer to the Arduino Support Forum
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.