SK-pixxiLCD-39P4-CTP


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Device
- DISMON1571
- Accessory 1
- GEN4-IB
- Accessory 2
- 30to15wFFC
- Accessory 3
- 4D-UPA
- Accessory 4
- 5PinRibbon
- Accessory 5
- uSD-4GB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Australia
- Supplier Lead time
- 10 weeks
3.9” pixxiLCD Series Intelligent Display Module with PIXXI-44 Graphics Controller
The pixxiLCD-39 is part of the new and revolutionary pixxiLCD series of embedded graphics displays designed and manufactured by 4D Systems. Developed with low total cost of ownership in mind, this 3.9” landscape colour TFT-LCD compact Intelligent Display module offers an array of functionality and options for any designer, integrator or user wishing to add a full color HMI into an application.
The 3.9" landscape display is IPS with wide viewing angles.
The pixxiLCD-39 is powered by the configurable PIXXI-44 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO, and ADC, along with multiple millisecond resolution timers, and UART and I2C communication.
The pixxiLCD-39 embedded graphics displays comes in two variants:
Non-touch - pixxiLCD-39P4
Capacitive-touch - pixxiLCD-39P4-CTP
The pixxiLCD embedded graphics displays are 100% compatible with the Workshop4 IDE, which provides users with a wealth of options for programming and controlling their system.
The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.
Typical Applications include:
General purpose low-cost embedded graphics.
Elevator control systems
Point of sale terminals.
Electronic gauges and metres.
Test and measurement and general-purpose instrumentation.
Industrial control and Robotics.
Automotive system displays.
GPS/Sat-Nav systems.
Medical instruments and applications.
Heart rate and Blood pressure monitors.
Smart Home Automation display panels.
Consumer appliance devices.
Security and Access control panels.
Air conditioner control panels.
Lighting control panels.
Vending machine panels.
Power meter panels.
Gaming equipment.
And much more.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.