IoD-09SM
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 0.9 Inch
- Resolution
- 80x160 Pixel
- Aspect ratio
- 1:2
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- N/A
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 37 mm
- Width
- 16.4 mm
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 8 weeks
0.9" Internet of Displays (IoD) Display Modules
The IoD-09 (Internet of Displays) series is a range of miniature display modules Designed and Manufactured by 4D Systems.
The IoD-09 modules feature a full colour 0.9” TFT LCD display. They are powered by the WiFi enabled ESP8266, which offers an array of functionality and options for any Designer / Integrator / User.
The IoD-09 modules can be easily programmed using 4D Systems Workshop4 IDE or the Arduino IDE installed with the ESP8266 core.
The feature-rich 4D Systems GFX4dIoD09 library enables speedy development of applications by providing extensive primitive graphics functions, enhanced graphics via Workshop4, SD card access, and much more, all integrated into a single library.
The on-board SD card socket enables the use of FAT16 or FAT32 formatted cards for extensive storage capabilities.
The IoD-09 modules feature 12 pads, 6 on each end, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements.
The IoD-09TH features Through Hole (TH) pads with male pin headers mounted, and the IoD-09SM features Surface Mount (SM) pads.
This range of modules has been designed to minimise the impact of display related circuitry, and provide a platform suitable for integration into a product.
The IoD-09 modules can act as master or slave devices, they can be effortlessly connected to the internet, can display a raft information and graphics, along with the capability to communicate to SPI, I²C, and/or 1-wire devices, as well as having general GPIO for digital control/Input.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.