gen4-uLCD-35P4


image shown is a representation only
Description:
3.5 320x480 PIXXI-44 Smart TFT
Supplier:
4D SYSTEMS
Matchcode:
gen4-uLCD-35P4
Rutronik No.:
DISIMO1296
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 3.5 Inch
- Resolution
- 320x480 Pixel
- Aspect ratio
- 3:4
- Backlight
- LED
- Brightness
- 320 cd/m²
- Viewing angles
- 35/55/110 °
- Technology
- TFT LCD
- Contrast
- 250:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 101.1 mm
- Height
- 5.8 mm
- Width
- 56.6 mm
- Weight
- 0.035 KG
- Open frame
- NO
- Powerconsumpt.
- 0.5 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85312095900
- Country
- Australia
- Supplier Lead time
- 10 weeks
PIXXI-44 processor non-touch
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.