gen4-uLCD-24PT-PI
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS gen4-uLCD-24PT-PI](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-gen4-ulcd-24pt-pi.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 2,4 Inch
- Resolution
- 240x320 Pixel
- Aspect ratio
- 3:4
- Backlight
- LED
- Brightness
- 182 cd/m²
- Viewing angles
- 35/55/110 °
- Technology
- TFT LCD
- Contrast
- 250:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 78,4 mm
- Height
- 7,2 mm
- Width
- 44,8 mm
- Weight
- 0,021 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Includes
1 x GEN4-ULCD-24PT
1 x 4D Serial Pi Adaptor
1 x GEN4-IB
1 x 30-way 150mm FFC Cable
1 x 5 Pin Ribbon Cable
gen4 2.4" Intelligent Display Module with PICASO Graphics Controller with Hardware Interface for Raspberry Pi & ASUS Tinker Board
The gen4 2.4” Picaso Integrated Display Module is part of the latest gen4 series of modules Designed and Manufactured by 4D Systems.
This hardware bundle includes the 4D Serial Pi Adaptor which allows fast and easy hardware interface to virtually any Raspberry Pi & ASUS Tinker Board board with the standard Raspberry Pi & ASUS Tinker Board headers and allows you to quickly and easily add a full colour dedicated HMI to your project.
The gen4 series was designed specifically for ease of integration and use, with careful consideration for space requirements and functionality.
This specific gen4 module features a 2.4” colour TFT LCD display, with resistive touch. It is powered by the well-known 4D Systems Picaso Graphics Processor, which offers an array of functionality and options for any Designer / Integrator / User.
The 2.4” Picaso Integrated Display Module features a TFT LCD Display, is capable of Touch Detection, microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation.
The gen4 Series is 100% compatible with the Workshop4 IDE and its 4 different development environments, providing the User with a wealth of options for programming and controlling their system.
The gen4 series of Integrated Display Modules features a 30 pin ZIF socket, designed for a 30 pin FPC cable, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements.
The gen4 series of modules has been designed to minimise the impact of display related circuitry, and provide a platform suitable for integration into a product. Application boards can sit flush on the back of the gen4 if required, as the display related electronics sit inside the plastic mounting base, leaving the application board surface clear for User circuitry.
4D Serial Pi Adaptor
The 4D Serial Pi Adaptor is a simple adaptor board designed to provide a serial interface in a convienent form-factor, enabling the Raspberry Pi & ASUS Tinker Board to connect to a majority of the 4D System display modules with a single 5 pin connection.
The 4D Serial Pi Adaptor features a pass through header design, enabling existing Raspberry Pi & ASUS Tinker Board products to connect to the Raspberry Pi & ASUS Tinker Board, as if this adaptor was not installed. The 4D Serial Pi Adaptor utilises only the serial port on the Raspberry Pi & ASUS Tinker Board.
Information about the Adaptor
• Direct IO connection to the Raspberry Pi & ASUS Tinker Board
• Simple 5 pin serial interface for 4D System display modules
• Raspberry Pi & ASUS Tinker Board supplied 5V power for Display Module
• Comes with 5 wire ribbon cable if ordered without a display module. Display module itself includes a 5 wire ribbon cable (this is not the programming cable).
• Compatible with Raspberry Pi A, B and B+, Pi2, Pi3. (Does not use the full width of the header on B+/Pi2/P3) & ASUS Tinker Board
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.