gen4-uLCD-24D-CLB-AR
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS gen4-uLCD-24D-CLB-AR](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-gen4-ulcd-24d-clb-ar.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 2,4 Inch
- Resolution
- 240x320 Pixel
- Aspect ratio
- 3:4
- Backlight
- LED
- Brightness
- 221 cd/m²
- Viewing angles
- 35/55/110 °
- Technology
- TFT LCD
- Contrast
- 250:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 79 mm
- Height
- 7,1 mm
- Width
- 58,7 mm
- Weight
- 0,029 KG
- Open frame
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 10 weeks
2.4" gen4 Series Intelligent Display Module with DIABLO16 Graphics Controller with Hardware Interface for Arduino
The gen4 2.4” Diablo16 Integrated Display Modules are part of the latest gen4 series of modules Designed and Manufactured by 4D Systems.
This hardware bundle includes the 4D Arduino Adaptor Shield II which allows fast and easy hardware interface to any Arduino board with the standard Arduino Headers and allows you to quickly and easily add a full colour HMI to your Arduino project.
The gen4 series was designed specifically for ease of integration and use, with careful consideration for space requirements and functionality.
These specific gen4 modules feature a 2.4” colour TFT LCD display, and come with options for Cover Lens Bezel (CLB), and resistive touch. They is powered by the well-known 4D Systems Diablo16 Graphics Processor, which offers an array of functionality and options for any Designer / Integrator / User.
The 2.4” Diablo16 Integrated Display Module features a TFT LCD Display, is capable of Touch Detection, microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation.
The gen4 Series is 100% compatible with the Workshop4 IDE and its 4 different development environments, providing the User with a wealth of options for programming and controlling their system.
The gen4 series of Integrated Display Modules features a 30 pin ZIF socket, designed for a 30 pin FPC cable, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements.
The gen4 series of modules has been designed to minimise the impact of display related circuitry, and provide a platform suitable for integration into a product. Application boards can sit flush on the back of the gen4 if required, as the display related electronics sit inside the plastic mounting base, leaving the application board surface clear for User circuitry.
Models in this size:
gen4-uLCD-24D-AR (non Touch, without Cover Lens Bezel)
gen4-uLCD-24DT-AR (Resistive Touch, without Cover Lens Bezel)
gen4-uLCD-24D-CLB-AR (non Touch, Cover Lens Bezel)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.